Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1168-1827-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DC0022/01-L37-3F-0.25-2A

Description L37-3F POWER MOD 0.25MM W/ADH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Thermal Pad Yellow 57.15mm x 44.45mm Rectangle Adhesive - Both Sides

Product Attributes Select All
Categories
Manufacturer t-Global Technology
Series L37-3F
Part Status Active
Usage Power Module
Type Die-Cut Pad, Sheet
Shape Rectangle
Outline 57.15mm x 44.45mm
Thickness 0.0100" (0.254mm)
Material Silicone Elastomer
Adhesive Adhesive - Both Sides
Backing, Carrier -
Color Yellow
Thermal Resistivity -
Thermal Conductivity 1.4 W/m-K
 
Additional Resources
Standard Package ? 1
Other Names 1168-1827
DC002201L373F0252A

13:41:45 4/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.51000 $2.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback