Add To Favorites
Photo Not Available
SM200PU1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 19.50750 $9,753.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SM200PU1-ND
Copy   SM200PU1-ND
Quantity Available 500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SM200PU1

Copy   SM200PU1
Description RF TXRX MOD 802.15.4 CHIP + U.FL
Copy   RF TXRX MOD 802.15.4 CHIP + U.FL
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer Synapse Wireless
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
RF Family/Standard 802.15.4
Protocol -
Modulation O-QPSK
Frequency 2.4GHz
Data Rate 2Mbps
Power - Output 3dBm
Sensitivity -100dBm
Serial Interfaces SPI, UART
Antenna Type Integrated, Chip + U.FL
Utilized IC / Part -
Memory Size 128kB Flash, 4kB EEPROM
Voltage - Supply 2 V ~ 3.6 V
Current - Receiving 20.5mA
Current - Transmitting 22.5mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • SM200P81 - Synapse Wireless | 746-1031-1-ND DigiKey Electronics
  • SM200P81
  • Synapse Wireless
  • RF TXRX MODULE 802.15.4 CHIP ANT
  • Unit Price $29.59000
  • 746-1031-1-ND
  • RF220UF1 - Synapse Wireless | 745-1054-ND DigiKey Electronics
  • RF220UF1
  • Synapse Wireless
  • RF TXRX MOD 802.15.4 CHIP + U.FL
  • Unit Price $40.87000
  • 745-1054-ND
  • RF220SU - Synapse Wireless | 746-1095-ND DigiKey Electronics
  • RF220SU
  • Synapse Wireless
  • RF ENGINE THROUGH-HOLE
  • Unit Price $43.66000
  • 746-1095-ND
Additional Resources
Standard Package ? 500

14:32:00 1/16/2019