SLK232-020 RF Gateway SNAP® RS-232, USB
Product Overview
Digi-Key Part Number 746-1100-ND
Copy   746-1100-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SLK232-020

Copy   SLK232-020
Description SNAP LINK 232, SNAP MESH, RS-232
Copy   SNAP LINK 232, SNAP MESH, RS-232
Detailed Description

RF Gateway SNAP® RS-232, USB

Copy   RF Gateway  SNAP® RS-232, USB
Documents & Media
Datasheets SNAP® Link User Guide
PCN Obsolescence/ EOL SNAPlink EOL 1/Feb/2018
Product Attributes Select All
Categories
Manufacturer Synapse Wireless
Series SNAP Link
Part Status Obsolete
Function Gateway
Modulation or Protocol SNAP®
Frequency -
Applications General Purpose
Interface RS-232, USB
Sensitivity -
Power - Output -
Data Rate (Max) -
Features -
Voltage - Supply 12VDC, 24VDC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 746-1100

01:39:40 11/17/2018