SLK232-010 RF Gateway SNAP® RS-232, USB
Product Overview
Digi-Key Part Number 746-1098-ND
Copy   746-1098-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SLK232-010

Copy   SLK232-010
Description SNAP LINK 232, SNAP MESH, RS-232
Copy   SNAP LINK 232, SNAP MESH, RS-232
Detailed Description

RF Gateway SNAP® RS-232, USB

Copy   RF Gateway  SNAP® RS-232, USB
Documents & Media
Datasheets SNAP® Link User Guide
SNAP® Link RS-485,422 Quick Start Guide
Mfg CAD Models SLK232-010.stp
PCN Obsolescence/ EOL SNAPlink EOL 1/Feb/2018
Product Attributes Select All
Categories
Manufacturer Synapse Wireless
Series SNAP Link
Part Status Obsolete
Function Gateway
Modulation or Protocol SNAP®
Frequency -
Applications General Purpose
Interface RS-232, USB
Sensitivity -
Power - Output -
Data Rate (Max) -
Features Built-In Antenna
Voltage - Supply 12VDC, 24VDC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 746-1098

00:22:38 10/23/2018