USD
Favorite

SCK012-020 SNAP® Gateway Ethernet, USB
In Stock: 17
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 300.00000 $300.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

SCK012-020

Datasheet
Digi-Key Part Number 746-1097-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SCK012-020
Copy  
Description GATEWAY SNAP ETHERNET USB
Copy  
Detailed Description

SNAP® Gateway Ethernet, USB

Copy  
Documents & Media
Datasheets SNAPconnect E12 User Guide
Design Resources SIMs and Available Data Plans
Activate Data Plan
PCN Obsolescence/ EOL E12 EOL 1/Oct/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Synapse Wireless
Series -
Part Status Obsolete
Function Gateway
Modulation or Protocol SNAP®
Frequency 2.4GHz
Applications General Purpose
Interface Ethernet, USB
Sensitivity -
Power - Output 20dBm
Data Rate (Max) -
Features IoT Gateway
Voltage - Supply 7V ~ 36V
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 746-1097