Add To Favorites
Photo Not Available
RF200PU1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
112 25.80304 $2,889.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RF200PU1-ND
Copy   RF200PU1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RF200PU1

Copy   RF200PU1
Description RF TXRX MOD 802.15.4 CHIP + U.FL
Copy   RF TXRX MOD 802.15.4 CHIP + U.FL
Product Attributes Select All
Categories
Manufacturer Synapse Wireless
Series SNAP® RF Engine®
Packaging ? Tray ?
Part Status Active
RF Family/Standard 802.15.4
Protocol -
Modulation DSSS, O-QPSK
Frequency 2.4GHz
Data Rate 2Mbps
Power - Output 3dBm
Sensitivity -100dBm
Serial Interfaces I²C, JTAG, SPI, UART
Antenna Type Integrated, Chip + U.FL
Utilized IC / Part -
Memory Size 128kB Flash, 4kB EEPROM, 58kB RAM
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 12.5mA ~ 20.5mA
Current - Transmitting 14.5mA ~ 22.5mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • RF200P81 - Synapse Wireless | 746-1022-ND DigiKey Electronics
  • RF200P81
  • Synapse Wireless
  • RF TXRX MOD 802.15.4 CHIP ANT
  • Unit Price $37.06000
  • 746-1022-ND
  • RF220UF1 - Synapse Wireless | 745-1054-ND DigiKey Electronics
  • RF220UF1
  • Synapse Wireless
  • RF TXRX MOD 802.15.4 CHIP + U.FL
  • Unit Price $40.87000
  • 745-1054-ND
Additional Resources
Standard Package ? 1

11:59:02 12/18/2018