Add To Favorites
Photo Not Available
TT273 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 8.28240 $828.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TT273-ND
Copy   TT273-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TT273

Copy   TT273
Description CONN JACK STEREO 6.35MM
Copy   CONN JACK STEREO 6.35MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder

Copy   6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Documents & Media
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer Switchcraft Inc.
Series TT-EXTENSIONJAX®
Packaging ? Bulk ?
Part Status Active
Connector Type Phone Jack
Gender Female
Signal Lines Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter 6.35mm (0.250", 1/4") - Headphone
Actual Diameter -
Number of Positions/Contacts 3 Conductors, 3 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Free Hanging (In-Line)
Termination Solder
Shielding Unshielded
Features -
Insulation Color -
Voltage - Rated -
Mating Length/Depth -
Contact Material - Plating -
Body Material Copper Alloy
Body Color Black
Includes -
Housing Material Plastic
Contact Material Copper Alloy
Cable Opening -
Panel Hole Size -
Thread Size -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 100

07:44:59 1/18/2019