• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number T1689-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

T1689

Description CONN PLUG STEREO 6.35MM
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Connector

Documents & Media
PCN Obsolescence/ EOL Multiple Devices 18/Nov/2016
Product Attributes Select All
Categories
Manufacturer Switchcraft Inc.
Series -
Packaging ? -
Part Status Obsolete
Connector Type -
Gender -
Signal Lines -
Industry Recognized Mating Diameter -
Actual Diameter -
Number of Positions/Contacts -
Internal Switch(s) -
Mounting Type -
Termination -
Shielding -
Features -
Insulation Color -
Voltage - Rated -
Mating Length/Depth -
Contact Material - Plating -
Body Material -
Body Color -
Includes -
Housing Material -
Contact Material -
Cable Opening -
Panel Hole Size -
Thread Size -
Operating Temperature -
 
Additional Resources
Standard Package ? 1

13:01:57 2/18/2018

Send Feedback