USD
Favorite

Photo Not Available
SMD4FRA011 4 Position Circular Connector Receptacle, Female Sockets Solder
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 4.36800 $43.68

Submit a request for quotation on quantities greater than those displayed.

SMD4FRA011

Datasheet
Digi-Key Part Number SMD4FRA011-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMD4FRA011
Copy  
Description CONN RCPT FMALE MINI DIN 4P SLDR
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Solder

Copy  
Documents & Media
Datasheets DIN Receptacles
Environmental Information Switchcraft RoHS3
HTML Datasheet DIN Receptacles
Product Attributes
Type Description Select All
Categories
Manufacturer Switchcraft Inc.
Series SMD
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert Mini DIN
Shell Size, MIL -
Mounting Type Through Hole, Right Angle
Mounting Feature -
Termination Solder
Fastening Type Push-Pull
Orientation Keyed
Shell Material Thermoplastic
Shell Finish -
Contact Finish - Mating Gold
Color Silver
Ingress Protection -
Material Flammability Rating UL94 V-0
Features Ground
Shielding Shielded
Current Rating (Amps) 1A, 2A
Voltage Rating 100VAC, 12VDC
Operating Temperature -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Applications Communication Systems, Instrumentation, Medical
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 1