Add To Favorites
Photo Not Available
RASM742TRX Power Barrel Connector Jack 1.05mm ID (0.041"), 3.50mm OD (0.138") Surface Mount, Right Angle
Product Overview
Digi-Key Part Number SC2661CT-ND
Copy   SC2661CT-ND
Quantity Available 1,230
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RASM742TRX

Copy   RASM742TRX
Description CONN PWR JACK 1.05X3.5MM SOLDER
Copy   CONN PWR JACK 1.05X3.5MM SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Power Barrel Connector Jack 1.05mm ID (0.041"), 3.50mm OD (0.138") Surface Mount, Right Angle

Copy   Power Barrel Connector Jack 1.05mm ID (0.041"), 3.50mm OD (0.138") Surface Mount, Right Angle
Documents & Media
Datasheets RASM742TRX Drawing
Jack Schematics
Environmental Information RoHS Certificate
HTML Datasheet Jack Schematics
Online Catalog Switchcraft Inc
Product Attributes Select All
Categories
Manufacturer Switchcraft Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 1.05mm ID (0.041"), 3.50mm OD (0.138")
Actual Diameter 0.039" (1.00mm ID), 0.154" (3.90mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Surface Mount, Right Angle
Mounting Feature -
Termination Solder
Shielding Unshielded
Features -
Insulation Color -
Voltage - Rated -
Current Rating 3A
Mating Length/Depth -
Contact Material - Plating Silver
Body Material -
Operating Temperature -
Includes -
Housing Material Thermoplastic
Contact Material Copper Alloy
Thread Size -
Body Color Black
Material Flammability Rating -
Ingress Protection -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names SC2661CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.45000 $2.45
10 1.87600 $18.76
25 1.76080 $44.02
50 1.68440 $84.22
100 1.60780 $160.78
250 1.45464 $363.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC2661TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: $1.18320
  • Digi-Reel® ? : SC2661DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,230 - Immediate
  • Unit Price: Digi-Reel®

14:16:30 9/25/2018