Photo Not Available
M1012 Connector
Product Overview
Digi-Key Part Number M1012-ND
Copy   M1012-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M1012

Copy   M1012
Description CONN PLUG STEREO
Copy   CONN PLUG STEREO
Detailed Description

Connector

Copy      Connector
Documents & Media
PCN Obsolescence/ EOL Multiple Devices 18/Nov/2016
Product Attributes Select All
Categories
Manufacturer Switchcraft Inc.
Series -
Packaging ? -
Part Status Obsolete
Connector Type -
Gender -
Signal Lines -
Industry Recognized Mating Diameter -
Actual Diameter -
Number of Positions/Contacts -
Internal Switch(s) -
Mounting Type -
Termination -
Shielding -
Features -
Insulation Color -
Voltage - Rated -
Mating Length/Depth -
Contact Material - Plating -
Body Material -
Body Color -
Includes -
Housing Material -
Contact Material -
Cable Opening -
Panel Hole Size -
Thread Size -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

04:41:07 9/24/2018