Add To Favorites
Photo Not Available
EPS2PC3 Slide Switch DPDT Through Hole, Right Angle
Product Overview
Digi-Key Part Number EPS2PC3-ND
Copy   EPS2PC3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EPS2PC3

Copy   EPS2PC3
Description SWITCH SLIDE DPDT 4A 125V
Copy   SWITCH SLIDE DPDT 4A 125V
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Slide Switch DPDT Through Hole, Right Angle

Copy   Slide Switch DPDT Through Hole, Right Angle
Documents & Media
Datasheets European Line Voltage Selector Switches
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer Switchcraft Inc.
Series EPS2
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Contact Timing Not Specified
Switch Function On-On (Line Voltage Selector)
Current Rating 4A (AC)
Voltage Rating - AC 125V
Actuator Type Screwdriver Slot
Actuator Length Flush
Contact Material Copper Alloy
Contact Finish Silver
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Features 115V-230V Marking
Operating Temperature -20°C ~ 70°C
Actuator Material Thermoplastic
Switch Travel 5.99mm
Mechanical Life -
Electrical Life -
Operating Force -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.61800 $226.18

Submit a request for quotation on quantities greater than those displayed.

22:15:34 9/22/2018