Add To Favorites
Photo Not Available
EN3P3FCKX 3 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 6.99200 $69.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EN3P3FCKX-ND
Copy   EN3P3FCKX-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EN3P3FCKX

Copy   EN3P3FCKX
Description CONN RCPT FMALE 3POS GOLD CRIMP
Copy   CONN RCPT FMALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   3 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets EN3PxFxxC Drawing
EN3 Series Part Numbering
EN3 Series Bulletin
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer Switchcraft Inc.
Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Bayonet Lock
Orientation Keyed
Shell Material Thermoplastic
Shell Finish -
Contact Finish - Mating Gold
Color Black
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating UL94 V-0
Features -
Shielding Unshielded
Current Rating 7.5A
Voltage Rating 250VAC/DC
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Elastomer
Operating Temperature -40°C ~ 65°C
Applications General Purpose, Instrumentation, Marine, Medical
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • EN3C3MX - Switchcraft Inc. | SC252-ND DigiKey Electronics
  • EN3C3MX
  • Switchcraft Inc.
  • CONN PLUG MALE 3POS SOLDER CUP
  • Unit Price $5.16000
  • SC252-ND
  • EN3C3MCX - Switchcraft Inc. | SC2858-ND DigiKey Electronics
  • EN3C3MCX
  • Switchcraft Inc.
  • CONN PLUG MALE 3POS GOLD CRIMP
  • Unit Price $6.48000
  • SC2858-ND
  • Photo Not Available
  • EN3C3MKX
  • Switchcraft Inc.
  • CONN PLUG MALE 3POS SOLDER CUP
  • Unit Price $9.52000
  • EN3C3MKX-ND
  • Photo Not Available
  • EN3C3MCKX
  • Switchcraft Inc.
  • CONN PLUG MALE 3POS GOLD CRIMP
  • Unit Price $8.63000
  • EN3C3MCKX-ND
Associated Product
  • EN3CAP - Switchcraft Inc. | SC1174-ND DigiKey Electronics
  • EN3CAP
  • Switchcraft Inc.
  • CAP DUST WEATHRTIGHT FOR EN3 SRS
  • Unit Price $1.55000
  • SC1174-ND
  • EN3IPCAPX - Switchcraft Inc. | SC2851-ND DigiKey Electronics
  • EN3IPCAPX
  • Switchcraft Inc.
  • CONN CAP PANEL OR INLINE W/RING
  • Unit Price $3.19000
  • SC2851-ND
  • EN3NUT - Switchcraft Inc. | SC1843-ND DigiKey Electronics
  • EN3NUT
  • Switchcraft Inc.
  • CONN HARDWARE NUT FOR EN3 SERIES
  • Unit Price $0.56000
  • SC1843-ND
  • Photo Not Available
  • EN3PQCA
  • Switchcraft Inc.
  • EN3 QUICK DISCONNECT
  • Unit Price $1.86900
  • EN3PQCA-ND
Additional Resources
Standard Package ? 1
Other Names EN3P3FCK
EN3P3FCK-ND

16:57:22 12/11/2018