Add To Favorites
Photo Not Available
EN3C17M26SX 17 Position Circular Connector Plug, Male Pins Solder Cup Gold
Product Overview
Digi-Key Part Number EN3C17M26SX-ND
Copy   EN3C17M26SX-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EN3C17M26SX

Copy   EN3C17M26SX
Description CONN PLUG MALE 17POS SOLDER CUP
Copy   CONN PLUG MALE 17POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

17 Position Circular Connector Plug, Male Pins Solder Cup Gold

Copy   17 Position Circular Connector Plug, Male Pins Solder Cup Gold
Documents & Media
Datasheets EN3CxxM26S Drawing
EN3 Series Bulletin
EN3 Contact size 26 Part Numbering
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer Switchcraft Inc.
Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 17
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Shell Material Thermoplastic
Shell Finish -
Contact Finish - Mating Gold
Color Black
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating UL94 V-0
Features Backshell, Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating 3A
Voltage Rating 250VAC/DC
Backshell Material, Plating Thermoplastic
Cable Opening 0.160" ~ 0.265" (4.06mm ~ 6.73mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Elastomer
Operating Temperature -40°C ~ 65°C
Applications General Purpose, Instrumentation, Marine, Medical
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • EN3P17FRAPCBW - Switchcraft Inc. | SC1767-ND DigiKey Electronics
  • EN3P17FRAPCBW
  • Switchcraft Inc.
  • CONN RCPT FMALE 17POS GOLD PCB
  • Unit Price $35.67000
  • SC1767-ND
  • EN3P17FRAPCBN - Switchcraft Inc. | SC1776-ND DigiKey Electronics
  • EN3P17FRAPCBN
  • Switchcraft Inc.
  • CONN RCPT FMALE 17POS GOLD PCB
  • Unit Price $32.39000
  • SC1776-ND
  • Photo Not Available
  • EN3P17F26SX
  • Switchcraft Inc.
  • CONN RCPT FMALE 17POS SOLDER CUP
  • Unit Price $35.52000
  • EN3P17F26SX-ND
  • Photo Not Available
  • EN3P17F26X
  • Switchcraft Inc.
  • CONN RCPT FMALE 17POS SOLDER CUP
  • Unit Price $21.79400
  • EN3P17F26X-ND
Associated Product
  • EN3CAPC - Switchcraft Inc. | SC2497-ND DigiKey Electronics
  • EN3CAPC
  • Switchcraft Inc.
  • WEATHERTIGHT CABLE C
  • Unit Price $1.74000
  • SC2497-ND
  • EN3CLAMPX - Switchcraft Inc. | SC1842-ND DigiKey Electronics
  • EN3CLAMPX
  • Switchcraft Inc.
  • CONN BACKSHELL W/CLAMP GRAY
  • Unit Price $1.64000
  • SC1842-ND
  • EN3BOOT - Switchcraft Inc. | SC1523-ND DigiKey Electronics
  • EN3BOOT
  • Switchcraft Inc.
  • CONN BOOT FOR EN3
  • Unit Price $0.56000
  • SC1523-ND
  • Photo Not Available
  • EN3CLAMPL
  • Switchcraft Inc.
  • CONN BACKSHELL W/CLAMP
  • Unit Price $2.76500
  • EN3CLAMPL-ND
Additional Resources
Standard Package ? 1
Other Names EN3C17M26S
EN3C17M26S-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.59000 $22.59

Submit a request for quotation on quantities greater than those displayed.

22:15:01 9/19/2018