Add To Favorites
Photo Not Available
CARA62803P39490 Cable Assembly 32.8' (10.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 22.69250 $2,269.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CARA62803P39490-ND
Copy   CARA62803P39490-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CARA62803P39490

Copy   CARA62803P39490
Description CBL MALE RA TO WIRE LD 3P 32.8'
Copy   CBL MALE RA TO WIRE LD 3P 32.8'
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Cable Assembly 32.8' (10.00m)

Copy   Cable Assembly  32.8' (10.00m)
Documents & Media
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer Switchcraft Inc.
Series Mini-Con-X®
Part Status Active
1st Connector Type Receptacle, Right Angle
1st Connector Gender Male Pins
1st Connector Number of Positions 3
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert -
1st Connector Orientation Keyed
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Wire Leads
2nd Connector Gender -
2nd Connector Number of Positions -
2nd Connector Number of Positions Loaded -
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type -
Length 32.8' (10.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyvinyl Chloride (PVC)
Color Black
Shielding Unshielded
Ingress Protection IP67 - Dust Tight, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 100

08:12:19 1/20/2019