Add To Favorites
Photo Not Available
CARA162803S040DM Cable Assembly
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 22.46050 $2,246.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CARA162803S040DM-ND
Copy   CARA162803S040DM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CARA162803S040DM

Copy   CARA162803S040DM
Description MICRO-CON-X CABLE ASSEMBLY, 3 PO
Copy   MICRO-CON-X CABLE ASSEMBLY, 3 PO
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Cable Assembly

Copy   Cable Assembly
Documents & Media
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer Switchcraft Inc.
Series Micro-Con-X®
Part Status Active
1st Connector Type Plug, Right Angle
1st Connector Gender Female Sockets
1st Connector Number of Positions 3
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert -
1st Connector Orientation -
1st Connector Mounting Type -
2nd Connector Type -
2nd Connector Gender -
2nd Connector Number of Positions -
2nd Connector Number of Positions Loaded -
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type -
Length -
Assembly Configuration -
Cable Type -
Cable Material -
Color -
Shielding -
Ingress Protection -
Usage -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 100

06:20:09 1/21/2019