Photo Not Available
C245 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector
Product Overview
Digi-Key Part Number C245-ND
Copy   C245-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C245

Copy   C245
Description CONN PLUG STEREO 6.35MM
Copy   CONN PLUG STEREO 6.35MM
Detailed Description

6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector

Copy   6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector
Documents & Media
PCN Obsolescence/ EOL Multiple Devices 18/Nov/2016
Product Attributes Select All
Categories
Manufacturer Switchcraft Inc.
Series LITTEL-JAX®
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Phone Plug
Gender Male
Signal Lines Mono
Industry Recognized Mating Diameter 6.35mm (0.250", 1/4") - Headphone
Actual Diameter 0.250" (6.35mm)
Number of Positions/Contacts 2 Conductors, 2 Contacts
Internal Switch(s) -
Mounting Type -
Termination -
Shielding -
Features -
Insulation Color -
Voltage - Rated -
Mating Length/Depth -
Contact Material - Plating Tin
Body Material Copper Alloy
Body Color Silver
Includes 4 pcs - 1 Connector, 1 Handle, 2 Screws
Housing Material Plastic
Contact Material Copper Alloy
Cable Opening -
Panel Hole Size -
Thread Size -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

22:08:31 9/24/2018