• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 484-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

484

Description CONN PLUG STEREO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo Connector Screw

Documents & Media
PCN Obsolescence/ EOL Multiple Devices 18/Nov/2016
Product Attributes Select All
Categories
Manufacturer Switchcraft Inc.
Series -
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Phone Plug
Gender Male
Signal Lines Stereo
Industry Recognized Mating Diameter 6.35mm (0.250", 1/4") - Headphone
Actual Diameter 0.206" (5.23mm)
Number of Positions/Contacts 3 Conductors, 3 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Free Hanging (In-Line)
Termination Screw
Shielding Shielded
Features -
Insulation Color -
Voltage - Rated -
Mating Length/Depth -
Contact Material - Plating -
Body Material -
Body Color -
Includes 5 pcs - 1 Connector, 1 Handle, 3 Screws
Housing Material Thermoplastic
Contact Material Copper Alloy
Cable Opening -
Panel Hole Size -
Thread Size -
Operating Temperature -
 
Additional Resources
Standard Package ? 1

07:58:05 6/19/2018

Send Feedback