Photo Not Available
445 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Screw
Product Overview
Digi-Key Part Number 445-ND
Copy   445-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

445

Copy   445
Description CONN PLUG STEREO
Copy   CONN PLUG STEREO
Detailed Description

6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Screw

Copy   6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Screw
Documents & Media
Datasheets 445 Drawing
Product Attributes Select All
Categories
Manufacturer Switchcraft Inc.
Series -
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Phone Plug
Gender Male
Signal Lines Mono
Industry Recognized Mating Diameter 6.35mm (0.250", 1/4") - Headphone
Actual Diameter 0.250" (6.35mm)
Number of Positions/Contacts 2 Conductors, 2 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Free Hanging (In-Line)
Termination Screw
Shielding Unshielded
Features -
Insulation Color -
Voltage - Rated -
Mating Length/Depth 1.218" (30.90mm)
Contact Material - Plating Tin
Body Material Brass
Body Color -
Includes 4 pcs - 1 Connector, 1 Handle, 2 Screws
Housing Material Thermoplastic
Contact Material Brass
Cable Opening 0.281" (7.14mm)
Panel Hole Size -
Thread Size -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

20:38:41 9/18/2018