Photo Not Available
265 Connector
Product Overview
Digi-Key Part Number 265SW-ND
Copy   265SW-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

265

Copy   265
Description CONN PLUG STEREO 6.35MM
Copy   CONN PLUG STEREO 6.35MM
Detailed Description

Connector

Copy      Connector
Documents & Media
PCN Obsolescence/ EOL Multiple Devices 18/Nov/2016
Product Attributes Select All
Categories
Manufacturer Switchcraft Inc.
Series -
Packaging ? -
Part Status Obsolete
Connector Type -
Gender -
Signal Lines -
Industry Recognized Mating Diameter -
Actual Diameter -
Number of Positions/Contacts -
Internal Switch(s) -
Mounting Type -
Termination -
Shielding -
Features -
Insulation Color -
Voltage - Rated -
Mating Length/Depth -
Contact Material - Plating -
Body Material -
Body Color -
Includes -
Housing Material -
Contact Material -
Cable Opening -
Panel Hole Size -
Thread Size -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 265SW

01:23:20 11/13/2018