Add To Favorites
Photo Not Available
25X 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.24000 $19.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 25X-ND
Copy   25X-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

25X

Copy   25X
Description CONN JACK MONO 6.35MM PNL MNT
Copy   CONN JACK MONO 6.35MM PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s)

Copy   6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s)
Documents & Media
Datasheets Jack Schematics
Environmental Information RoHS Certificate
HTML Datasheet Jack Schematics
Product Attributes Select All
Categories
Manufacturer Switchcraft Inc.
Series SF-JAX®
Packaging ? Bulk ?
Part Status Active
Connector Type Phone Jack
Gender Female
Signal Lines Mono
Industry Recognized Mating Diameter 6.35mm (0.250", 1/4") - Headphone
Actual Diameter -
Number of Positions/Contacts 2 Conductors, 6 Contacts
Internal Switch(s) Two Switches
Mounting Type Panel Mount
Termination Solder Eyelet(s)
Shielding Unshielded
Features Thread Lock
Insulation Color Silver
Voltage - Rated 125VAC
Current Rating 3A
Mating Length/Depth -
Contact Material - Plating Silver
Body Material Steel
Body Color Silver
Includes -
Housing Material -
Contact Material Brass
Cable Opening -
Panel Hole Size -
Thread Size -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • 250 - Switchcraft Inc. | SC1072-ND DigiKey Electronics
  • 250
  • Switchcraft Inc.
  • CONN PLUG MONO 6.35MM 2COND
  • Unit Price $3.96000
  • SC1072-ND
Additional Resources
Standard Package ? 1
Other Names 25
25-ND

10:31:52 1/23/2019