Add To Favorites
Photo Not Available
16036X Toggle Switch Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.33000 $93.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 16036X-ND
Copy   16036X-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

16036X

Copy   16036X
Description SWITCH TOGGLE 2A 30V
Copy   SWITCH TOGGLE 2A 30V
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Toggle Switch Panel Mount

Copy   Toggle Switch  Panel Mount
Documents & Media
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer Switchcraft Inc.
Series 16000
Packaging ? Bulk ?
Part Status Active
Circuit -
Switch Function -
Current Rating 2A (DC)
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length -
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 11.91mm Dia
Bushing Thread 15/32-32
Ingress Protection -
Features -
Operating Temperature -30°C ~ 70°C
Actuator Material Thermoplastic
Electrical Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 16036
16036-ND

12:02:55 10/16/2018