• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number SLV04G72A1BD1SA-DCWRT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SLV04G72A1BD1SA-DCWRT

Description MOD DDR3L SDRAM 4GB 240-XRDIMM
Detailed Description

Memory Module DDR3L SDRAM 4GB 1600MT/s 240-XRDIMM

Documents & Media
Datasheets Embedded Memory/Storage Solutions
Product Attributes Select All
Categories
Manufacturer Swissbit
Series XR-DIMM™
Part Status Obsolete
Memory Type DDR3L SDRAM
Memory Size 4GB
Speed 1600MT/s
Package / Case 240-XRDIMM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

05:44:28 8/21/2018

Send Feedback