Photo Not Available
SLV02G72A1BF1SA-DCWRT Memory Module DDR3L SDRAM 2GB 1600MT/s 240-XRDIMM
Product Overview
Digi-Key Part Number SLV02G72A1BF1SA-DCWRT-ND
Copy   SLV02G72A1BF1SA-DCWRT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SLV02G72A1BF1SA-DCWRT

Copy   SLV02G72A1BF1SA-DCWRT
Description MOD DDR3L SDRAM 2GB 240-XRDIMM
Copy   MOD DDR3L SDRAM 2GB 240-XRDIMM
Detailed Description

Memory Module DDR3L SDRAM 2GB 1600MT/s 240-XRDIMM

Copy   Memory Module DDR3L SDRAM 2GB 1600MT/s 240-XRDIMM
Documents & Media
Datasheets Embedded Memory/Storage Solutions
Product Attributes Select All
Categories
Manufacturer Swissbit
Series XR-DIMM™
Part Status Obsolete
Memory Type DDR3L SDRAM
Memory Size 2GB
Speed 1600MT/s
Package / Case 240-XRDIMM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

14:46:20 12/13/2018