• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number SLU04G64B1BF2SA-DCR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SLU04G64B1BF2SA-DCR

Description MOD DDR3L SDRAM 4GB 240-UDIMM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Memory Module DDR3L SDRAM 4GB 1600MT/s 240-UDIMM

Documents & Media
Datasheets Embedded Memory/Storage Solutions
Product Attributes Select All
Categories
Manufacturer Swissbit
Series -
Part Status Obsolete
Memory Type DDR3L SDRAM
Memory Size 4GB
Speed 1600MT/s
Package / Case 240-UDIMM
 
Additional Resources
Standard Package ? 100
Other Names 605723

08:56:01 2/25/2018

Send Feedback