Photo Not Available
SLN08G64E2BD2SA-DCRT-KC Memory Module DDR3L SDRAM 8GB 1600MT/s 204-SODIMM
Product Overview
Digi-Key Part Number SLN08G64E2BD2SA-DCRT-KC-ND
Copy   SLN08G64E2BD2SA-DCRT-KC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SLN08G64E2BD2SA-DCRT-KC

Copy   SLN08G64E2BD2SA-DCRT-KC
Description MOD DDR3L SDRAM 8GB 204-SODIMM
Copy   MOD DDR3L SDRAM 8GB 204-SODIMM
Detailed Description

Memory Module DDR3L SDRAM 8GB 1600MT/s 204-SODIMM

Copy   Memory Module DDR3L SDRAM 8GB 1600MT/s 204-SODIMM
Documents & Media
Datasheets Embedded Memory/Storage Solutions
Product Attributes Select All
Categories
Manufacturer Swissbit
Series -
Part Status Obsolete
Memory Type DDR3L SDRAM
Memory Size 8GB
Speed 1600MT/s
Package / Case 204-SODIMM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

00:32:45 9/20/2018