• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number SLN04G72G2BF2SA-DCWRT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SLN04G72G2BF2SA-DCWRT

Description MOD DDR3L SDRAM 4GB 204-SOUDIMM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Memory Module DDR3L SDRAM 4GB 1600MT/s 204-SO-UDIMM

Documents & Media
Datasheets Embedded Memory/Storage Solutions
Product Attributes Select All
Categories
Manufacturer Swissbit
Series -
Part Status Obsolete
Memory Type DDR3L SDRAM
Memory Size 4GB
Speed 1600MT/s
Package / Case 204-SO-UDIMM
 
Additional Resources
Standard Package ? 100
Other Names 605741

23:28:26 6/17/2018

Send Feedback