Photo Not Available
SLN04G64E1BF2SA-DCRT-KD2 Memory Module DDR3L SDRAM 4GB 1600MT/s 204-SODIMM
Product Overview
Digi-Key Part Number SLN04G64E1BF2SA-DCRT-KD2-ND
Copy   SLN04G64E1BF2SA-DCRT-KD2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SLN04G64E1BF2SA-DCRT-KD2

Copy   SLN04G64E1BF2SA-DCRT-KD2
Description MOD DDR3L SDRAM 4GB 204-SODIMM
Copy   MOD DDR3L SDRAM 4GB 204-SODIMM
Detailed Description

Memory Module DDR3L SDRAM 4GB 1600MT/s 204-SODIMM

Copy   Memory Module DDR3L SDRAM 4GB 1600MT/s 204-SODIMM
Documents & Media
Datasheets Embedded Memory/Storage Solutions
Product Attributes Select All
Categories
Manufacturer Swissbit
Series -
Part Status Obsolete
Memory Type DDR3L SDRAM
Memory Size 4GB
Speed 1600MT/s
Package / Case 204-SODIMM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

11:26:10 9/24/2018