• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number SGU08G64B1BD2SA-DCWR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SGU08G64B1BD2SA-DCWR

Description MODULE DDR3 SDRAM 8GB 240-UDIMM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Memory Module DDR3 SDRAM 8GB 1600MT/s 240-UDIMM

Documents & Media
Datasheets Embedded Memory/Storage Solutions
Product Attributes Select All
Categories
Manufacturer Swissbit
Series -
Part Status Obsolete
Memory Type DDR3 SDRAM
Memory Size 8GB
Speed 1600MT/s
Package / Case 240-UDIMM
 
Additional Resources
Standard Package ? 100

22:36:34 6/21/2018

Send Feedback