• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number SGP04G72A1BD1SA-DCRT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SGP04G72A1BD1SA-DCRT

Description MODULE DDR3 SDRAM 4GB 240-RDIMM
Detailed Description

Memory Module DDR3 SDRAM 4GB 1600MT/s 240-RDIMM

Documents & Media
Datasheets Embedded Memory/Storage Solutions
Product Attributes Select All
Categories
Manufacturer Swissbit
Series -
Part Status Obsolete
Memory Type DDR3 SDRAM
Memory Size 4GB
Speed 1600MT/s
Package / Case 240-RDIMM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

03:12:47 8/15/2018

Send Feedback