• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number SGN08G72G2BD2SA-DCWRT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SGN08G72G2BD2SA-DCWRT

Description MOD DDR3 SDRAM 8GB 204-SOUDIMM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Memory Module DDR3 SDRAM 8GB 1600MT/s 204-SO-UDIMM

Documents & Media
Datasheets Embedded Memory/Storage Solutions
Product Attributes Select All
Categories
Manufacturer Swissbit
Series -
Part Status Obsolete
Memory Type DDR3 SDRAM
Memory Size 8GB
Speed 1600MT/s
Package / Case 204-SO-UDIMM
 
Additional Resources
Standard Package ? 100

15:29:30 6/23/2018

Send Feedback