Photo Not Available
SGN02G72F1BF1SA-DCRT Memory Module DDR3 SDRAM 2GB 1600MT/s 204-SO-UDIMM
Product Overview
Digi-Key Part Number SGN02G72F1BF1SA-DCRT-ND
Copy   SGN02G72F1BF1SA-DCRT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SGN02G72F1BF1SA-DCRT

Copy   SGN02G72F1BF1SA-DCRT
Description MOD DDR3 SDRAM 2GB 204-SOUDIMM
Copy   MOD DDR3 SDRAM 2GB 204-SOUDIMM
Detailed Description

Memory Module DDR3 SDRAM 2GB 1600MT/s 204-SO-UDIMM

Copy   Memory Module DDR3 SDRAM 2GB 1600MT/s 204-SO-UDIMM
Documents & Media
Datasheets Embedded Memory/Storage Solutions
Product Attributes Select All
Categories
Manufacturer Swissbit
Series -
Part Status Obsolete
Memory Type DDR3 SDRAM
Memory Size 2GB
Speed 1600MT/s
Package / Case 204-SO-UDIMM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

06:18:26 9/19/2018