• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number SGL04G72C1BD1SA-DCRT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SGL04G72C1BD1SA-DCRT

Description MOD DDR3 SDRAM 4GB 244-MINIUDIMM
Detailed Description

Memory Module DDR3 SDRAM 4GB 1600MT/s 244-MiniUDIMM

Documents & Media
Datasheets Embedded Memory/Storage Solutions
Product Attributes Select All
Categories
Manufacturer Swissbit
Series -
Part Status Obsolete
Memory Type DDR3 SDRAM
Memory Size 4GB
Speed 1600MT/s
Package / Case 244-MiniUDIMM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

20:41:46 8/18/2018

Send Feedback