• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number SEN02G64C4BM2MT-25R-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SEN02G64C4BM2MT-25R

Description MODULE DDR2 SDRAM 2GB 200-SODIMM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Memory Module DDR2 SDRAM 2GB 800MT/s 200-SODIMM

Documents & Media
Datasheets Embedded Memory/Storage Solutions
Product Attributes Select All
Categories
Manufacturer Swissbit
Series -
Part Status Obsolete
Memory Type DDR2 SDRAM
Memory Size 2GB
Speed 800MT/s
Package / Case 200-SODIMM
 
Additional Resources
Standard Package ? 100

23:22:20 6/19/2018

Send Feedback