Photo Not Available
SEN01G64D1BM1MT-25R Memory Module DDR2 SDRAM 1GB 800MT/s 200-SODIMM
Product Overview
Digi-Key Part Number SEN01G64D1BM1MT-25R-ND
Copy   SEN01G64D1BM1MT-25R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SEN01G64D1BM1MT-25R

Copy   SEN01G64D1BM1MT-25R
Description MODULE DDR2 SDRAM 1GB 200-SODIMM
Copy   MODULE DDR2 SDRAM 1GB 200-SODIMM
Detailed Description

Memory Module DDR2 SDRAM 1GB 800MT/s 200-SODIMM

Copy   Memory Module DDR2 SDRAM 1GB 800MT/s 200-SODIMM
Documents & Media
Datasheets Embedded Memory/Storage Solutions
Product Attributes Select All
Categories
Manufacturer Swissbit
Series -
Part Status Obsolete
Memory Type DDR2 SDRAM
Memory Size 1GB
Speed 800MT/s
Package / Case 200-SODIMM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

13:38:22 9/19/2018