Photo Not Available
SEG01G72A1BJ1SA-30WR-C_(IT-DRAM) Memory Module DDR2 SDRAM 1GB 667MT/s 200-SORDIMM
Product Overview
Digi-Key Part Number SEG01G72A1BJ1SA-30WR-C_(IT-DRAM)-ND
Copy   SEG01G72A1BJ1SA-30WR-C_(IT-DRAM)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SEG01G72A1BJ1SA-30WR-C_(IT-DRAM)

Copy   SEG01G72A1BJ1SA-30WR-C_(IT-DRAM)
Description MOD DDR2 SDRAM 1GB 200-SORDIMM
Copy   MOD DDR2 SDRAM 1GB 200-SORDIMM
Detailed Description

Memory Module DDR2 SDRAM 1GB 667MT/s 200-SORDIMM

Copy   Memory Module DDR2 SDRAM 1GB 667MT/s 200-SORDIMM
Documents & Media
Datasheets Embedded Memory/Storage Solutions
Product Attributes Select All
Categories
Manufacturer Swissbit
Series -
Part Status Obsolete
Memory Type DDR2 SDRAM
Memory Size 1GB
Speed 667MT/s
Package / Case 200-SORDIMM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

00:39:03 11/18/2018