• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number SDU12832B2BJ2MT-75R-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SDU12832B2BJ2MT-75R

Description MODULE DDR SDRAM 512MB 184-UDIMM
Detailed Description

Memory Module DDR SDRAM 512MB 184-UDIMM

Documents & Media
Datasheets Embedded Memory/Storage Solutions
Product Attributes Select All
Categories
Manufacturer Swissbit
Series -
Part Status Obsolete
Memory Type DDR SDRAM
Memory Size 512MB
Speed -
Package / Case 184-UDIMM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

12:23:42 8/19/2018

Send Feedback