• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number SDN03264C1CB1ET-50R-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SDN03264C1CB1ET-50R

Description MOD DDR SDRAM 256MB 200-SODIMM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Memory Module DDR SDRAM 256MB 400MT/s 200-SODIMM

Documents & Media
Datasheets Embedded Memory/Storage Solutions
Product Attributes Select All
Categories
Manufacturer Swissbit
Series -
Part Status Obsolete
Memory Type DDR SDRAM
Memory Size 256MB
Speed 400MT/s
Package / Case 200-SODIMM
 
Additional Resources
Standard Package ? 100
Other Names 604989

11:38:57 2/22/2018

Send Feedback