• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number SDN01G64M1BF2MT-60ER-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SDN01G64M1BF2MT-60ER

Description MODULE DDR SDRAM 1GB 200-SODIMM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Memory Module DDR SDRAM 1GB 333MT/s 200-SODIMM

Documents & Media
Datasheets Embedded Memory/Storage Solutions
Product Attributes Select All
Categories
Manufacturer Swissbit
Series -
Part Status Obsolete
Memory Type DDR SDRAM
Memory Size 1GB
Speed 333MT/s
Package / Case 200-SODIMM
 
Additional Resources
Standard Package ? 100

06:48:43 2/19/2018

Send Feedback