Photo Not Available
SDN01G64D1BJ2MT-50R Memory Module DDR SDRAM 1GB 400MT/s 200-SODIMM
Product Overview
Digi-Key Part Number SDN01G64D1BJ2MT-50R-ND
Copy   SDN01G64D1BJ2MT-50R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SDN01G64D1BJ2MT-50R

Copy   SDN01G64D1BJ2MT-50R
Description MODULE DDR SDRAM 1GB 200-SODIMM
Copy   MODULE DDR SDRAM 1GB 200-SODIMM
Detailed Description

Memory Module DDR SDRAM 1GB 400MT/s 200-SODIMM

Copy   Memory Module DDR SDRAM 1GB 400MT/s 200-SODIMM
Documents & Media
Datasheets Embedded Memory/Storage Solutions
Product Attributes Select All
Categories
Manufacturer Swissbit
Series -
Part Status Obsolete
Memory Type DDR SDRAM
Memory Size 1GB
Speed 400MT/s
Package / Case 200-SODIMM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 605033

11:12:20 1/22/2019