Add To Favorites
M610E Side (Diagonal) Cutter Oval Semi Flush 5.90" (149.9mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.08000 $91.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 232-1074-ND
Copy   232-1074-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M610E

Copy   M610E
Description CUTTER SIZE 6 OVAL SEMI-FLUSH
Copy   CUTTER SIZE 6 OVAL SEMI-FLUSH
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Side (Diagonal) Cutter Oval Semi Flush 5.90" (149.9mm)

Copy   Side (Diagonal) Cutter Oval Semi Flush 5.90" (149.9mm)
Documents & Media
Datasheets M-Series Catalog
Featured Product M-Series Medical-Grade Cutters
Online Catalog M Series
Product Attributes Select All
Categories
Manufacturer Swanstrom Tools USA
Series M
Part Status Active
Type Side (Diagonal)
Shape Oval
Cut Edge Semi Flush
Length - Overall 5.90" (149.9mm)
Features Ergonomic, ESD Safe, Soft Grips
Capacity -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 232-1074

14:16:05 10/20/2018