Add To Favorites
M533E Side (Diagonal) Cutter Oval Semi Flush 5.60" (142.2mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.06000 $93.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 232-1070-ND
Copy   232-1070-ND
Quantity Available 6
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M533E

Copy   M533E
Description CUTTER SIZE 5 TAPER SEMI-FLUSH
Copy   CUTTER SIZE 5 TAPER SEMI-FLUSH
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Side (Diagonal) Cutter Oval Semi Flush 5.60" (142.2mm)

Copy   Side (Diagonal) Cutter Oval Semi Flush 5.60" (142.2mm)
Documents & Media
Datasheets M-Series Catalog
Featured Product M-Series Medical-Grade Cutters
Online Catalog M Series
Product Attributes Select All
Categories
Manufacturer Swanstrom Tools USA
Series M
Part Status Active
Type Side (Diagonal)
Shape Oval
Cut Edge Semi Flush
Length - Overall 5.60" (142.2mm)
Features Ergonomic, ESD Safe, Soft Grips
Capacity -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 232-1070

01:36:10 10/16/2018