Add To Favorites
RR1220P-184-D 180 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 $0.11
10 0.10000 $1.00
100 0.03940 $3.94
1,000 0.01833 $18.33
2,500 0.01608 $40.19
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RR12P180KDCT-ND
Copy   RR12P180KDCT-ND
Quantity Available 7,088
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RR1220P-184-D

Copy   RR1220P-184-D
Description RES SMD 180K OHM 0.5% 1/10W 0805
Copy   RES SMD 180K OHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

180 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film

Copy   180 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric)  Thin Film
Documents & Media
Datasheets RR Series Datasheet
Product Training Modules Intro to Thin Film Chip Resistors
Environmental Information RoHS Cert of Compliance
HTML Datasheet RR Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RR Series
Product Attributes Select All
Categories
Manufacturer Susumu
Series RR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 180 kOhms
Tolerance ±0.5%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package -
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • RR1220PD-5-KIT - Susumu | RR1220PD-5-KIT-ND DigiKey Electronics
  • RR1220PD-5-KIT
  • Susumu
  • RESISTR KIT 120K-1M 1/10W 260PCS
  • Unit Price $12.49000
  • RR1220PD-5-KIT-ND
Additional Resources
Standard Package ? 1
Other Names RR12P180KDCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RR12P180KDTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.01325
  • Digi-Reel® ? : RR12P180KDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,088 - Immediate
  • Unit Price: Digi-Reel®

16:36:36 12/14/2018