Add To Favorites
RR0816P-392-D 3.9 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 $0.13
10 0.12000 $1.20
100 0.04610 $4.61
1,000 0.02030 $20.30
2,500 0.01754 $43.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RR08P3.9KDCT-ND
Copy   RR08P3.9KDCT-ND
Quantity Available 536
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RR0816P-392-D

Copy   RR0816P-392-D
Description RES SMD 3.9K OHM 0.5% 1/16W 0603
Copy   RES SMD 3.9K OHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

3.9 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film

Copy   3.9 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric)  Thin Film
Documents & Media
Datasheets RR Series Datasheet
Product Training Modules Intro to Thin Film Chip Resistors
Environmental Information RoHS Cert of Compliance
HTML Datasheet RR Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RR Series
Product Attributes Select All
Categories
Manufacturer Susumu
Series RR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 3.9 kOhms
Tolerance ±0.5%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
RG1608V3.9KPCT-ND RG1608V-392-P-T1 Susumu Cut Tape (CT) ? 1,546 - Immediate
$2.89000 1 Not applicable
RG16N3.9KWCT-ND RG1608N-392-W-T1 Susumu Cut Tape (CT) ? 7,606 - Immediate
$0.92000 1 Not applicable
RG16P3.9KBCT-ND RG1608P-392-B-T5 Susumu Cut Tape (CT) ? 25,703 - Immediate
$0.41000 1 Tariff Eligible ?
Kits
  • RR0816PD-2-KIT - Susumu | RR0816PD-2-KIT-ND DigiKey Electronics
  • RR0816PD-2-KIT
  • Susumu
  • RES KIT 820-4.75K 1/16W 440PCS
  • Unit Price $32.52000
  • RR0816PD-2-KIT-ND
Additional Resources
Standard Package ? 1
Other Names RR08P3.9KDCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RR08P3.9KDTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.01162
  • Digi-Reel® ? : RR08P3.9KDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 536 - Immediate
  • Unit Price: Digi-Reel®

18:52:28 1/15/2019