Add To Favorites
RR0816P-3321-D-51H 3.32 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.01162 $58.10
10,000 0.01042 $104.24
25,000 0.00957 $239.24
50,000 0.00944 $471.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RR08P3.32KDTR-ND
Copy   RR08P3.32KDTR-ND
Quantity Available 55,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RR0816P-3321-D-51H

Copy   RR0816P-3321-D-51H
Description RES SMD 3.32KOHM 0.5% 1/16W 0603
Copy   RES SMD 3.32KOHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

3.32 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film

Copy   3.32 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric)  Thin Film
Documents & Media
Datasheets RR Series Datasheet
Product Training Modules Intro to Thin Film Chip Resistors
Environmental Information RoHS Cert of Compliance
HTML Datasheet RR Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RR Series
Product Attributes Select All
Categories
Manufacturer Susumu
Series RR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 3.32 kOhms
Tolerance ±0.5%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • RR0816PD-2-KIT - Susumu | RR0816PD-2-KIT-ND DigiKey Electronics
  • RR0816PD-2-KIT
  • Susumu
  • RES KIT 820-4.75K 1/16W 440PCS
  • Unit Price $32.52000
  • RR0816PD-2-KIT-ND
Additional Resources
Standard Package ? 5,000
Other Names RR0816P-3321-D
RR0816P3321D
RR0816P3321D51H
RR08P3.32KDTR
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : RR08P3.32KDCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 56,895 - Immediate
  • Unit Price: $0.11000
  • Digi-Reel® ? : RR08P3.32KDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 56,895 - Immediate
  • Unit Price: Digi-Reel®

20:29:29 5/20/2019