Add To Favorites
RR0816P-184-D 180 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 $0.13
10 0.12000 $1.20
100 0.04610 $4.61
1,000 0.02030 $20.30
2,500 0.01754 $43.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RR08P180KDCT-ND
Copy   RR08P180KDCT-ND
Quantity Available 30,614
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RR0816P-184-D

Copy   RR0816P-184-D
Description RES SMD 180K OHM 0.5% 1/16W 0603
Copy   RES SMD 180K OHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

180 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film

Copy   180 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric)  Thin Film
Documents & Media
Datasheets RR Series Datasheet
Product Training Modules Intro to Thin Film Chip Resistors
Environmental Information RoHS Cert of Compliance
HTML Datasheet RR Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RR Series
Product Attributes Select All
Categories
Manufacturer Susumu
Series RR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 180 kOhms
Tolerance ±0.5%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • RR0816PD-5-KIT - Susumu | RR0816PD-5-KIT-ND DigiKey Electronics
  • RR0816PD-5-KIT
  • Susumu
  • RES KIT 69.8K-360K 1/16W 360PCS
  • Unit Price $27.76000
  • RR0816PD-5-KIT-ND
Additional Resources
Standard Package ? 1
Other Names RR08P180KDCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RR08P180KDTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 25,000 - Immediate
  • Unit Price: $0.01162
  • Digi-Reel® ? : RR08P180KDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,614 - Immediate
  • Unit Price: Digi-Reel®

20:48:42 1/23/2019