Add To Favorites
RR0510R-560-D 56 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07400 $0.74
100 0.02850 $2.85
1,000 0.01254 $12.54
2,500 0.01083 $27.08
5,000 0.00969 $48.46
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RR05R56DCT-ND
Copy   RR05R56DCT-ND
Quantity Available 35,243
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RR0510R-560-D

Copy   RR0510R-560-D
Description RES SMD 56 OHM 0.5% 1/16W 0402
Copy   RES SMD 56 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

56 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film

Copy   56 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric)  Thin Film
Documents & Media
Datasheets RR Series Datasheet
Product Training Modules Intro to Thin Film Chip Resistors
Environmental Information RoHS Cert of Compliance
HTML Datasheet RR Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RR Series
Product Attributes Select All
Categories
Manufacturer Susumu
Series RR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 56 Ohms
Tolerance ±0.5%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • RR0510RD-1-KIT - Susumu | RR0510RD-1-KIT-ND DigiKey Electronics
  • RR0510RD-1-KIT
  • Susumu
  • RESISTOR KIT 10-82 1/16W 140PCS
  • Unit Price $16.37000
  • RR0510RD-1-KIT-ND
Additional Resources
Standard Package ? 1
Other Names RR05R56DCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RR05R56DTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.00856
  • Digi-Reel® ? : RR05R56DDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,243 - Immediate
  • Unit Price: Digi-Reel®

19:52:31 1/19/2019