Add To Favorites
RR0306P-822-D 8.2 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
10 0.24500 $2.45
100 0.09910 $9.91
1,000 0.04449 $44.49
2,500 0.04122 $103.04
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RR03P8.2KDCT-ND
Copy   RR03P8.2KDCT-ND
Quantity Available 134,224
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RR0306P-822-D

Copy   RR0306P-822-D
Description RES SMD 8.2K OHM 0.5% 1/20W 0201
Copy   RES SMD 8.2K OHM 0.5% 1/20W 0201
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

8.2 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film

Copy   8.2 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric)  Thin Film
Documents & Media
Datasheets RR Series Datasheet
Product Training Modules Intro to Thin Film Chip Resistors
Environmental Information RoHS Cert of Compliance
HTML Datasheet RR Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RR Series
Product Attributes Select All
Categories
Manufacturer Susumu
Series RR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 8.2 kOhms
Tolerance ±0.5%
Power (Watts) 0.05W, 1/20W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package -
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • RR0306PD-1-KIT - Susumu | RR0306PD-1-KIT-ND DigiKey Electronics
  • RR0306PD-1-KIT
  • Susumu
  • RESISTOR KIT 47-8.2K 1/20W 90PCS
  • Unit Price $15.82000
  • RR0306PD-1-KIT-ND
Additional Resources
Standard Package ? 1
Other Names RR03P8.2KDCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RR03P8.2KDTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 125,000 - Immediate
  • Unit Price: $0.03449
  • Digi-Reel® ? : RR03P8.2KDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 134,224 - Immediate
  • Unit Price: Digi-Reel®

00:44:59 1/19/2019