Add To Favorites
Product Overview
Digi-Key Part Number RL75WS.10FCT-ND
Quantity Available 3,823
Can ship immediately
Manufacturer

Manufacturer Part Number

RL7520WS-R10-F

Description RES 0.1 OHM 2W 3008 WIDE
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

100 mOhms ±1% 2W Chip Resistor Wide 3008 (2075 Metric), 0830 Current Sense Thin Film

Documents & Media
Datasheets PRL, RL Series Long Side Terminal
Foot Print
Product Training Modules RL Current Sense Resistors
Environmental Information RoHS Cert of Compliance
Featured Product Low Resistance Current Sensors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RL Series
Product Attributes Select All
Categories
Manufacturer Susumu
Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 100 mOhms
Tolerance ±1%
Power (Watts) 2W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Wide 3008 (2075 Metric), 0830
Supplier Device Package 0830
Size / Dimension 0.079" L x 0.295" W (2.00mm x 7.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RL75WS.10FCT

08:11:23 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.57900 $5.79
25 0.49680 $12.42
50 0.44700 $22.35
100 0.38900 $38.90
250 0.34764 $86.91
500 0.28142 $140.71
1,000 0.22762 $227.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RL75WS.10FTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.20016
  • Digi-Reel® ? : RL75WS.10FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,823 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback