Add To Favorites
RL3720WT-R008-F 8 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.57100 $5.71
25 0.49480 $12.37
50 0.44900 $22.45
100 0.39550 $39.55
250 0.35728 $89.32
500 0.29616 $148.08
1,000 0.24649 $246.49
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RL37WT.008FCT-ND
Copy   RL37WT.008FCT-ND
Quantity Available 3,872
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RL3720WT-R008-F

Copy   RL3720WT-R008-F
Description RES 0.008 OHM 1W 1508 WIDE
Copy   RES 0.008 OHM 1W 1508 WIDE
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

8 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Thin Film

Copy   8 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Thin Film
Documents & Media
Datasheets PRL, RL Series Long Side Terminal
Foot Print
Product Training Modules RL Current Sense Resistors
Environmental Information RoHS Cert of Compliance
Featured Product Low Resistance Current Sensors
HTML Datasheet PRL, RL Series Long Side Terminal
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RL Series
Product Attributes Select All
Categories
Manufacturer Susumu
Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 8 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +350ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Wide 1508 (3720 Metric), 0815
Supplier Device Package 0815
Size / Dimension 0.079" L x 0.148" W (2.00mm x 3.75mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • RL3720W-KIT - Susumu | SSM3720W-KIT-ND DigiKey Electronics
  • RL3720W-KIT
  • Susumu
  • RESISTOR KIT 0.004-1 1W 600PCS
  • Unit Price $82.32000
  • SSM3720W-KIT-ND
Additional Resources
Standard Package ? 1
Other Names RL37WT.008FCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RL37WT.008FTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.21783
  • Digi-Reel® ? : RL37WT.008FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,872 - Immediate
  • Unit Price: Digi-Reel®

06:29:45 11/20/2018